Takachi WH125-20-N-BR

Handheld Waterpr
$ 25.175
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WH125-20-N-BR.

Farnell

Datasheet4 pages8 years ago

TME

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Takachi WH125-20-N-BR provided by its distributors.

Handheld Waterpr
Enclosure, Handheld, Abs, Black/Red; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:20Mm; External Width - Metric:79Mm; External Depth - Metric:126Mm; Ip Rating:Ip67; Body Colour:Black, Red; Nema Rating:-; Rohs Compliant: Yes |Takachi WH125-20-N-BR

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD