Takachi WCPB-90

PCB Board Dimensions L x W: 90 x 44.2 mm Dimensions L x W x H: 90 x 44.2 x 1 mm Series: WCPB
$ 12.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WCPB-90.

Farnell

Datasheet14 pages9 years ago
Datasheet332 pages9 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Takachi WCPB-90 provided by its distributors.

PCB Board Dimensions L x W: 90 x 44.2 mm Dimensions L x W x H: 90 x 44.2 x 1 mm Series: WCPB
矩阵电路板, 73MM X 32.9MM;
Pcb, Matrix Board, 73 Mm X 32.9 Mm; Board Type:Matrix Board; Board Material:Epoxy Glass Composite; Hole Diameter:1Mm; External Height:73Mm; External Width:32.9Mm; Board Thickness:1Mm; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Takachi WCPB-90

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD