Takachi WCPB-72

PCB Board Dimensions L x W: 72 x 43 mm Dimensions L x W x H: 72 x 43 x 1 mm Series: WCPB
$ 12.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi WCPB-72.

Farnell

Datasheet14 pages9 years ago
Datasheet332 pages9 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Takachi WCPB-72 provided by its distributors.

PCB Board Dimensions L x W: 72 x 43 mm Dimensions L x W x H: 72 x 43 x 1 mm Series: WCPB
矩阵电路板, 55MM X 32.5MM;
Pcb, Matrix Board, 55 Mm X 32.5 Mm; Board Type:Matrix Board; Board Material:Epoxy Glass Composite; Hole Diameter:1Mm; External Height:55Mm; External Width:32.5Mm; Board Thickness:1Mm; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Takachi WCPB-72

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD