Takachi TWF8-4-8D

Takachi CUE8314DG 83 Series Plastic Flanged Case Dark Grey 100.6x80.6x43.5
$ 7.145
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi TWF8-4-8D.

Newark

Datasheet1 page12 years ago
Datasheet1 page11 years ago

TME

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Takachi TWF8-4-8D provided by its distributors.

Takachi CUE8314DG 83 Series Plastic Flanged Case Dark Grey 100.6x80.6x43.5
Enclosure, Flanged, Ul94-V0, Multipurpose, 43.5 Mm, 80.6 Mm, 100 Mm Rohs Compliant: Yes |Takachi TWF8-4-8D
Plastic Flanged Case TWF 80.6x80x43.5mm Dark Grey ABS IP40
UL94V-0 Flanged Plastic Case TWF8-4-8D
RS APAC
FLANGED CASE,DK GY,100.6X80.6X43.5MM;
MULTIPURPOSE FLANGED ENCLOSURE, ABS, GRY; Enclosure Type:Multipurpose; Enclosure Material:ABS; External Height - Metric:43.5mm; External Width - Metric:80.6mm; External Depth - Metric:100mm; IP Rating:-; Body Colour:Grey

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUE8314DG