Takachi TWF4-2-5W

Enclosure, Flanged, Ul94-V0, Multipurpose, 22 Mm, 35.4 Mm, 70 Mm Rohs Compliant: Yes |Takachi TWF4-2-5W
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi TWF4-2-5W.

Newark

Datasheet1 page12 years ago
Datasheet1 page11 years ago

TME

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Takachi TWF4-2-5W provided by its distributors.

Enclosure, Flanged, Ul94-V0, Multipurpose, 22 Mm, 35.4 Mm, 70 Mm Rohs Compliant: Yes |Takachi TWF4-2-5W
Takachi CUE8301WH 83 Series Plastic Flanged Case White 70.4x35.4x22
Plastic Flanged Case TWF 35.4x50x22mm Off-White ABS IP40
FLANGED CASE, WHITE, 70.4X35.4X22MM;
MULTIPURPOSE FLANGED ENCLOSURE, ABS, WHT; Enclosure Type:Multipurpose; Enclosure Material:ABS; External Height - Metric:22mm; External Width - Metric:35.4mm; External Depth - Metric:70mm; IP Rating:-; Body Colour:White;

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUE8301WH