Takachi TWF4-2-5D

Enclosure, Flanged, Ul94-V0, Multipurpose, 22 Mm, 35.4 Mm, 70 Mm Rohs Compliant: Yes |Takachi TWF4-2-5D
$ 4.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi TWF4-2-5D.

Newark

Datasheet1 page12 years ago
Datasheet1 page11 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-06-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Takachi TWF4-2-5D provided by its distributors.

Enclosure, Flanged, Ul94-V0, Multipurpose, 22 Mm, 35.4 Mm, 70 Mm Rohs Compliant: Yes |Takachi TWF4-2-5D
MULTIPURPOSE FLANGED ENCLOSURE, ABS, GRY; Enclosure Type:Multipurpose; Enclosure Material:ABS; External Height - Metric:22mm; External Width - Metric:35.4mm; External Depth - Metric:70mm; IP Rating:-; Body Colour:Grey; N
Enclosure Material = ABS / Protection Rating = IP40 / Fire Class = UL 94 V0 / Enclosure Colour = Dark Grey / External Width mm = 35.4 / External Depth mm = 50 / External Height mm = 22 / Internal Width mm = 29 / Internal Depth mm = 50 / Internal Height mm = 17 / Series = TWF / Enclosure Type = Flanged / Weight g = 19.7

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUE8301DG