Takachi TW7-5-13B

Takachi Electric Industrial ABS, 130 x 65 x 50.1mm, TW
$ 8.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi TW7-5-13B.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page11 years ago

TME

Inventory History

3 month trend:
-1.49%

Supply Chain

Introduction Date2023-05-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Takachi TW7-5-13B provided by its distributors.

Takachi Electric Industrial ABS, 130 x 65 x 50.1mm, TW
MULTIPURPOSE ENCLOSURE, ABS, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 50.1mm; External Width - Metric: 65mm; External Depth - Metric: 130mm; IP Rating: -; Body Colour: Black; NEMA
Multipurpose Enclosure, Abs, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:50.1Mm; Anchura Externa - Métrico:65Mm; Profundidad Externa - Métrico:130Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Takachi TW7-5-13B
Enclosure Material = ABS / Protection Rating = IP40 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 65 / External Depth mm = 130 / External Height mm = 50.1 / Internal Width mm = 57 / Internal Depth mm = 122 / Internal Height mm = 42 / Series = TW / Enclosure Type = Universal

Images

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD