Takachi TW7-4-11B

Takachi Electric Industrial ABS, 105 x 70 x 35mm, TW
$ 5.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi TW7-4-11B.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
Datasheet1 page11 years ago

TME

Inventory History

3 month trend:
+62.85%

Supply Chain

Introduction Date2023-08-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Takachi TW7-4-11B provided by its distributors.

Takachi Electric Industrial ABS, 105 x 70 x 35mm, TW
MULTIPURPOSE ENCLOSURE, ABS, BLACK; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 35mm; External Width - Metric: 70mm; External Depth - Metric: 105mm; IP Rating: -; Body Colour: Black; NEMA Ra
Multipurpose Enclosure, Abs, Black; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:35Mm; Anchura Externa - Métrico:70Mm; Profundidad Externa - Métrico:105Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Takachi TW7-4-11B
Enclosure Material = ABS / Protection Rating = IP40 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 70 / External Depth mm = 105 / External Height mm = 35 / Internal Width mm = 61.5 / Internal Depth mm = 96.5 / Internal Height mm = 28. / Series = TW / Enclosure Type = Universal

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD