Takachi PF20-4-20D

Takachi Electric Industrial ABS, 200 x 200 x 40mm, PF, IP40
$ 28.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi PF20-4-20D.

Newark

Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago

TME

Inventory History

3 month trend:
-35.71%

Descriptions

Descriptions of Takachi PF20-4-20D provided by its distributors.

Takachi Electric Industrial ABS, 200 x 200 x 40mm, PF, IP40
Enclosure, Ip40, Removable End Panels, Flame Resistant Ul94-V0, Instrument, 40 Mm, 200 Mm, 200 Mm Rohs Compliant: Yes |Takachi PF20-4-20D
INSTRUMENT ENCLOSURE, COMM, ABS, GREY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 200mm; External Depth - Metric: 200mm; IP Rating: IP40; Body Colour: Grey; NEM

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDE9207DG