Takachi PF20-4-13W

Takachi Electric Industrial ABS, 135 x 200 x 40mm, PF, IP40
$ 22.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi PF20-4-13W.

Farnell

Datasheet1 page8 years ago

Newark

TME

Inventory History

3 month trend:
-32.83%

Supply Chain

Introduction Date2023-09-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Takachi PF20-4-13W provided by its distributors.

Takachi Electric Industrial ABS, 135 x 200 x 40mm, PF, IP40
Enclosure, Ip40, Removable End Panels, Flame Resistant Ul94-V0, Instrument, 40 Mm, 200 Mm, 135 Mm Rohs Compliant: Yes |Takachi PF20-4-13W
INSTRUMENT ENCLOSURE, COMM, ABS, WHT; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 200mm; External Depth - Metric: 135mm; IP Rating: IP40; Body Colour: White; NEM
Enclosure Material = ABS / Protection Rating = IP40 / Fire Class = UL 94 V0 / Enclosure Colour = Off-White / External Width mm = 200 / External Depth mm = 135 / External Height mm = 40 / Internal Width mm = 162 / Internal Depth mm = 97 / Internal Height mm = 33 / Series = PF / Enclosure Type = Flat / Weight g = 264

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDE9205WH