Takachi PF15-3-10W

Takachi Electric Industrial ABS, 100 x 150 x 30mm, PF, IP40
$ 14.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi PF15-3-10W.

Farnell

Datasheet1 page8 years ago

Newark

TME

Inventory History

3 month trend:
+82.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Takachi PF15-3-10W provided by its distributors.

Takachi Electric Industrial ABS, 100 x 150 x 30mm, PF, IP40
Enclosure, Ip40, Removable End Panels, Flame Resistant Ul94-V0, Instrument, 30 Mm, 150 Mm, 100 Mm Rohs Compliant: Yes |Takachi PF15-3-10W
INSTRUMENT ENCLOSURE, COMM, ABS, WHT; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 30mm; External Width - Metric: 150mm; External Depth - Metric: 100mm; IP Rating: IP40; Body Colour: White; NEM
Enclosure Material = ABS / Protection Rating = IP40 / Fire Class = UL 94 V0 / Enclosure Colour = Off-White / External Width mm = 150 / External Depth mm = 100 / External Height mm = 30 / Internal Width mm = 122 / Internal Depth mm = 72 / Internal Height mm = 24.5 / Series = PF / Enclosure Type = Flat / Weight g = 145.5

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDE9201WH