Takachi AWN16-9-28EBB

Aluminium Heatsink Case AWN 275x156.3x81.3mm Aluminium Black IP67
$ 180.515
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi AWN16-9-28EBB.

Newark

Datasheet1 page12 years ago
Datasheet1 page12 years ago

element14 APAC

TME

Inventory History

3 month trend:
+142%

Descriptions

Descriptions of Takachi AWN16-9-28EBB provided by its distributors.

Aluminium Heatsink Case AWN 275x156.3x81.3mm Aluminium Black IP67
HEATSINK ENCLOSURE, ALUMINIUM, BLACK; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 81.3mm; External Width - Metric: 156.3mm; External Depth - Metric: 275mm; IP Rating: IP67; Body Col
Heat Sink Enclosure, Aluminium, Black; Tipo De Envolvente:Heat Sink; Altura Externa - Métrico:81.3Mm; Anchura Externa - Métrico:156.3Mm; Profundidad Externa - Métrico:275Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Takachi AWN16-9-28EBB

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD