TAIYO YUDEN PAS414HR-VG1

Cap, 0.06F, 3.3V, 80 Ohm, 4.8MM Coin
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN PAS414HR-VG1.

Farnell

Datasheet4 pages17 years ago

Master Electronics

element14

Descriptions

Descriptions of TAIYO YUDEN PAS414HR-VG1 provided by its distributors.

CAP,0.06F, 3.3V, 80 OHM, 4.8MM COIN
Cap Supercap 0.06F 3.3V Stacked Coin
CAP PAS COIN-TYPE 3.3V 0.06F BULK
CAP, 0.06F, 3.3V, 80OHM, 4.8MM COIN; Capacitance:60000µF; Voltage Rating:3.3V; ESR:80ohm; Capacitor Case Style:Coin; Operating Temperature Range:-20°C to +60°C; Capacitor Mounting:SMD; No. of Pins:2

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU