TAIYO YUDEN PAS414HR-VE5R

Electric Double Layer Capacitor, 3.3V, 60000uF, Surface Mount, 2119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN PAS414HR-VE5R.

Newark

Datasheet9 pages12 years ago

Farnell

Master Electronics

Factory Futures

element14

CAD Models

Download TAIYO YUDEN PAS414HR-VE5R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2008-08-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-01-31
LTD Date2014-03-31

Descriptions

Descriptions of TAIYO YUDEN PAS414HR-VE5R provided by its distributors.

Electric Double Layer Capacitor, 3.3V, 60000uF, Surface Mount, 2119
CAP, 0.06F, 3.3V, 80OHM, 4.8MM COIN; Capacitance:60000µF; Voltage Rating:3.3V; ESR:80ohm; Capacitor Case Style:Coin; Operating Temperature Range:-20°C to +60°C; Capacitor Mounting:SMD; No. of Pins:2
Capacitor,0.06F, 3.3V, 80 Ohm, 4.8Mm Coin, Full Reel; Capacidad:60000Μf; Tolerancia, Capacitancia:-; Tensión Nominal:3.3V; Tipo De Condensador:Moneda; Terminales Del Condensador:Montaje Superficial (Smd); Espaciado De Cable:- |Taiyo Yuden PAS414HR-VE5R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU