TAIYO YUDEN LMK042BJ102KC-FW

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 10V 01005 X5R +/-10% Gen Purp
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMK042BJ102KC-FW.

IHS

Datasheet15 pages16 years ago

Electro Sonic

Farnell

CAD Models

Download TAIYO YUDEN LMK042BJ102KC-FW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-08-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

10V 1nF X5R 卤10% 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 01005
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:0.4x0.2x0.2mm
Multilayer Ceramic Chip Capacitors, Capacitance=1nF, LxWxT:0.4x0.2x0.2mm
10V 1nF X5R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX02013D102KAT2A
Capacitor, SMD, MultiLayer Ceramic (MLCC), 0201 Case, 25Vdc, X5R, 1000pF, ±10%, ø7T/R"

Descriptions

Descriptions of TAIYO YUDEN LMK042BJ102KC-FW provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000pF 10V 01005 X5R +/-10% Gen Purp
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 01005
CAPACITOR CERAMIC 1000PF 10V, X5R, 10%,
CAP ,MLCC ,01005,10V ,X5R,1000PF+/-10% ,T&R
CAPACITOR CERAMIC 1000PF 10V, X5R, ± 10%; CAPACITOR CERAMIC 1000PF 10V, X5R, 01005; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Voltage Rating:10V; Capacitor Case Style:1005; Operating Temperature Range:-55°C to +85°C

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU