TAIYO YUDEN LMF212B7474MGHT

Multilayer Ceramic Capacitor 0.47uF 10V 20% 0805 Emboss T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LMF212B7474MGHT.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Taiyo Yuden SCT

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN LMF212B7474MGHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-04-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TAIYO YUDEN LMF212B7474MGHT provided by its distributors.

Multilayer Ceramic Capacitor 0.47uF 10V 20% 0805 Emboss T/R
CAP, MLCC, 0805/2012, 10V, X7R, 0.47 uF± 20 %, T&R, Q200
MLCC for Automotive (POWERTRAIN, SAFETY) Applications, 10V, 0.47 uF, ± 20 %, 0805, X7R, RoHS
Taiyo Yuden SCT
MAASL21GSB7474MTNA01,470nF ¡À20% X7R 10V 0805 2mm*1.25mm
Cap, Aec-Q200, 0.47Uf, 10V, Mlcc, 0805; Capacitance:0.47Μf; Voltage(Dc):10V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:M Series; Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden LMF212B7474MGHT

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMF212 B7474MGHT