TAIYO YUDEN LIC2540RS3R8277

Cap Supercap 270F 3.8V 20% (25 X 40mm) Radial Aluminum Cylindrical Can 12.5mm 0.06 Ohm 70C
Obsolete

Price and Stock

DistributorSKUMinPkg
AztechLIC2540RS3R8277224
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LIC2540RS3R8277.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2017-09-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2026-03-31

Descriptions

Descriptions of TAIYO YUDEN LIC2540RS3R8277 provided by its distributors.

Cap Supercap 270F 3.8V 20% (25 X 40mm) Radial Aluminum Cylindrical Can 12.5mm 0.06 Ohm 70C
CAP, LITHIUM ION, 270F, 3.8V; Voltage(DC): 3.8V; Discharge Current Max: -; ESR: -; Product Range: RS Series; Operating Temperature Min: -30°C; Operating Temperature Max: 70°C; Capacitance Nom: 270F; Series N 16AC1385
Cap, Lithium Ion, 270F, 3.8V; Voltage(Dc):3.8V; Capacitance:270F; Discharge Current Max:-; Esr:-; Capacitance Tolerance:± 15%; Capacitor Case/Package:Radial Leaded; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Taiyo Yuden LIC2540RS3R8277

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU