TAIYO YUDEN LBC2518T2R2M

Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.63A 0.169Ohm DCR 1007 T/R
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2518T2R2M.

Newark

Datasheet3 pages4 years ago
Datasheet56 pages15 years ago
Datasheet56 pages15 years ago

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN LBC2518T2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Molded/Unshielded Wirewound 2.2uH 30% 1MHz 1.3A 0.124Ohm DCR 1210 Automotive T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 0.15A 0.364Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 0.04A 0.17Ohm DCR 0805 T/R

Descriptions

Descriptions of TAIYO YUDEN LBC2518T2R2M provided by its distributors.

Inductor General Purpose Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.63A 0.169Ohm DCR 1007 T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1007
LLQCA251818T2R2M,7.96MHz 68MHz 630mA 2.2¦ÌH 130m¦¸ ¡À20% 1007 2.5mm*1.8mm*2mm
Wire-wound Chip Inductors (LB series)[LB], 0.63A, 2.2 uH, ± 20 %, 1007, RoHS
Taiyo Yuden SCT
FIXED IND 2.2UH 630MA 130MOHM SM
FIXED IND 2.2UH 630MA 130 MOHM
LB C Type 1007 (2518Metric) 0.098Lx0.071W 2.50mmx1.80mm 2.2muH
Wirewound Inductor 2.2Uh 600Ma 20% 68Mhz, Full Reel; Inductance:2.2Μh; Dc Resistance Max:130Mohm; Self Resonant Frequency:68Mhz; Dc Current Rating:630Ma; Inductor Case/Package:1007 [2518 Metric]; Product Range:Lb Series Rohs Compliant: Yes |Taiyo Yuden LBC2518T2R2M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB C2518T2R2M
  • LQLBC2518T2R2M