TAIYO YUDEN EMK107SD682KA-T

Super Low Distortion Multilayer Ceramic Capacitors, 16V, 6800 pF, ± 10 %, 0603, RoHS
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN EMK107SD682KA-T.

IHS

Datasheet3 pages4 years ago

Electro Sonic

element14 APAC

Farnell

Taiyo Yuden SCT

CAD Models

Download TAIYO YUDEN EMK107SD682KA-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-09-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupC0603C682K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603
Yageo GroupC0603C682K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603
Surface Mount Ceramic Multilayer Capacitor 0.0068uF 10% X7R 50V 0603 Paper T/R
Yageo GroupC0603C682K3RACTU
Cap Ceramic 0.0068uF 25V X7R 10% Pad SMD 0603 125C T/R
Samsung Electro-MechanicsCL10B682KB8NNNC
50V 6.8nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 6.8nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN EMK107SD682KA-T provided by its distributors.

Super Low Distortion Multilayer Ceramic Capacitors, 16V, 6800 pF, ± 10 %, 0603, RoHS
Taiyo Yuden SCT
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, SD, 0.0068uF, Surface Mount, 0603
Cap Ceramic 0.0068uF 16V SD 10% Pad SMD 0603 125°C T/R
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:6800pF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0603; Termination Type:SMD ;RoHS Compliant: Yes
CAP, 6800PF, 16V, 10%, 0603; Capacitance: 6800pF; Voltage Rating: 16V; Ceramic Capacitor Case: 0603 [1608 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: -; Product Range: -; Operating Temperature Min: -55°C;

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF EMK107 SD682KA-T
  • CFEMK107SD682KA-T
  • EMK107SD682KAT