Filter, Common Mode Choke ,50Vdc, Surface Mount-Smd; Rated Current:2.5A; Inductance:-; Product Range:-; Impedance:500Ohm; Common Mode Filter Case:9Mm X 5.2Mm X 4.4Mm; Automotive Qualification Standard:-; Dc Current Max:2.5A Rohs Compliant: Yes
FILTER, COMMON MODE CHOKE ,50VDC, SMD; D; FILTER, COMMON MODE CHOKE ,50VDC, SMD; DC Current Max:2.5A; DC Resistance Max:0.06ohm; Impedance Typ:500ohm; Insulation Resistance:100Mohm; Voltage Rating VDC:50V; Filter Terminals:Surface Mount; No. of Pins:4