TAIYO YUDEN CBC2012T100K

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.34A 1.56Ohm DCR 0805 T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CBC2012T100K.

Newark

Datasheet3 pages4 years ago
Datasheet13 pages12 years ago
Datasheet1 page10 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
+25.12%

CAD Models

Download TAIYO YUDEN CBC2012T100K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TAIYO YUDENCB2012T100K
Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.44A 0.91Ohm DCR 0805 T/R
Ind Power Chip Unshielded Wirewound 10uH ±10% 2.52MHz 15 Q-Factor Ferrite 360mA T/R
Inductor Power Unshielded Wirewound 10uH 10% 2.52MHz 15Q-Factor Ferrite 360mA 1.32Ohm DCR 1008 Blister T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENLBC2518T100K
Inductor General Purpose Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.375A 0.468Ohm DCR 1007 T/R
TAIYO YUDENCBMF1608T100K
Inductor PowerChip Wirewound 10uH 10% 2.52MHz Ferrite 0.38A 0.468Ohm DCR 0603 T/R

Descriptions

Descriptions of TAIYO YUDEN CBC2012T100K provided by its distributors.

Inductor Power Chip Wirewound 10uH 10% 2.52MHz Ferrite 0.34A 1.56Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Fixed Inductor 0805 10µH ±10% 340mA 1.56Ω 40MHz -
LSQPA201212T100K,2.52MHz 40MHz 240mA 340mA 10¦ÌH 1.56¦¸ ¡À10% 0805 2mm*1.25mm*1.45mm
Wire-wound Chip Power Inductors (CB series)[CB], 0.24A, 10 uH, ± 10 %, 0805, RoHS
Taiyo Yuden SCT
Inductor, 10Uh, 240Ma, 10%, 40Mhz, Smd; Rango De Producto:Serie Cb; Inductancia:10Μh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:0805 [Métrica 2012]; Frecuencia De Autoresonancia Mín.:40Mhz |Taiyo Yuden CBC2012T100K
INDUCTOR, 10UH, 240mA, 10%, 40MHZ, SMD;; INDUCTOR, 10UH, 240mA, 10%, 40MHZ, SMD; Product Range:TAIYO YUDEN - CB Series; Inductance:10µH; Inductance Tolerance:± 10%; Inductor Construction:Wirewound; Self Resonant Frequency Min:40MHz; DC Resistance Max:1.2ohm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU