TAIYO YUDEN CB2016T1R0M

Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.1A 0.117Ohm DCR 0806 T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CB2016T1R0M.

Newark

Datasheet3 pages4 years ago
Datasheet13 pages12 years ago

Farnell

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN CB2016T1R0M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TAIYO YUDENCB2518T1R0MV
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.25A 78mOhm DCR 1007 Automotive T/R
TAIYO YUDENCBC2518T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.2A 0.104Ohm DCR 1007 T/R
TAIYO YUDENLBC2518T1R0M
Inductor General PurposeChip Wirewound 1uH 20% 7.96MHz Ferrite 0.775A 0.104Ohm DCR 1007 T/R
Ind Power Molded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 1210 Blister Plastic T/R
Inductor Power Unshielded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 78mOhm DCR 1210 Automotive T/R
Inductor, ferrite,1Uh,20+% Tol,20-% Tol Rohs Compliant: Yes |Bourns, Inc. RLB0608-1R0ML

Descriptions

Descriptions of TAIYO YUDEN CB2016T1R0M provided by its distributors.

Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.1A 0.117Ohm DCR 0806 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
LLQNA201616T1R0M,7.96MHz 100MHz 600mA 1.1A 1¦ÌH 117m¦¸ ¡À20% 0806 2mm*1.6mm*1.8mm
Wire-wound Chip Power Inductors (CB series)[CB], 0.6A, 1.0 uH, ± 20 %, 0806, RoHS
Taiyo Yuden SCT
FIXED IND 1UH 1.1A 117 MOHM SMD
INDUCTOR, 1UH, 600mA, 20%, 100MHZ, SMD
CB 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1muH
INDUCTOR, 1UH, 600mA, 20%, 100MHZ, SMD; Inductance:1µH; DC Resistance Max:90mohm; Self Resonant Frequency:100MHz; DC Current Rating:1.1A; Inductor Case / Package:0806 [2016 Metric]; Product Range:CB Series; Inductance Tolerance:± 20%RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU