
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | BK1608LL511-T | 8,000 | 4K | 3h | ||||||||
| UnikeyIC | BK1608LL511-T | 8,000 | 4K | Tape & Reel | 3h | |||||||
| AAA CHIPS | BK1608LL511-T | 1,698 | 23h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | BK1608LL511-T | Contact | >1wk |
Download datasheets and manufacturer documentation for TAIYO YUDEN BK1608LL511-T.
Download TAIYO YUDEN BK1608LL511-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TAIYO YUDEN BK1608LL511-T provided by its distributors.
TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:
Download datasheets and manufacturer documentation for TAIYO YUDEN BK1608LL511-T.