| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TSUP10M60SH | 173 | 1 | Cut Tape | ||||||||
| TME | TSUP10M60SH-TSC | 0 | 1 | 5h | ||||||||
| Avnet | TSUP10M60SH | 0 | 6K | 8h | ||||||||
| Arrow Electronics | TSUP10M60SH | 0 | 6K | |||||||||
| Schukat | TSUP10M60SH | 3,000 | 25 | 8h |
Download datasheets and manufacturer documentation for Taiwan Semiconductor TSUP10M60SH.
Download Taiwan Semiconductor TSUP10M60SH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Taiwan Semiconductor TSUP10M60SH provided by its distributors.
Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Taiwan Semiconductor TSUP10M60SH.