| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TS393CD C3G | 0 | 10K | 5d | ||||||||
| Component Stockers USA | TS393CD C3G | 23,086 | >1wk | |||||||||
| Win Source | WS-TS393CD C3G | 11,000 | 260 | 23h | ||||||||
| Worldway Electronics | TS393CD C3G | 24,631 | 7 | Tube | 22h | |||||||
| ALLICDATA ELECTRONICS | TS393CD C3G | 1,000 | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Taiwan Semiconductor TS393CD C3G.
Download Taiwan Semiconductor TS393CD C3G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Taiwan Semiconductor TS393CD C3G provided by its distributors.
Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names: