| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | TS19371CX6RFGCT-ND | 4,984 | 1 | Cut Tape | ||||||||
| Arrow Electronics | TS19371CX6 RFG | 6,000 | 356 | |||||||||
| TME | TS19371CX6-RFG | 229 | 1 | 12h | ||||||||
| Avnet | TS19371CX6 RFG | 0 | 12K | 3d | ||||||||
| Schukat | TS19371CX6 | 8,900 | 25 | 15h |
Download datasheets and manufacturer documentation for Taiwan Semiconductor TS19371CX6 RFG.
Download Taiwan Semiconductor TS19371CX6 RFG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Taiwan Semiconductor TS19371CX6 RFG provided by its distributors.
Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Taiwan Semiconductor TS19371CX6 RFG.