Taiwan Semiconductor SR1204

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 40V V(RRM), Silicon, DO-201AD
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SR1204.

Newark

Datasheet6 pages4 years ago
Datasheet2 pages15 years ago

element14 APAC

Inventory History

3 month trend:
+36.51%

CAD Models

Download Taiwan Semiconductor SR1204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor SR1204 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 40V V(RRM), Silicon, DO-201AD
Diode Schottky 40V 12A 2-Pin DO-201AD T/R
DIODE SCHOTTKY 40V 12A DO201AD
DIODE, RECTIF, 40V, 12A, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 12A; Diode Configuration: Single; Diode Case Style: DO-201AD; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Surg
Diode, Rectifier, 40V, 12A, Do-201Ad; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:40V; Corriente Directa If(Av):12A; Estilo De La Carcasa Del Diodo:Do-201Ad; Núm. De Contactos:2; Tensión Directa Vf Máx.:550Mv |Taiwan Semiconductor SR1204

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM