| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SK53C | 0 | 3K | 9h | ||||||||
| Win Source | WS-SK53C | 12,000 | 270 | 8h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | SK53C | Contact | >1wk | |||||||||
| Nexxon Inc. (USA) | SK53C | Contact | >1wk |
Download Taiwan Semiconductor SK53C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Taiwan Semiconductor SK53C provided by its distributors.
Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names: