Taiwan Semiconductor SF64

Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), DO-201AD
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)SF64Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SF64.

IHS

Datasheet2 pages17 years ago
Datasheet2 pages24 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1991-08-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Taiwan Semiconductor SF64 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), DO-201AD
; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:200V; Forward Current, If(AV):6A; Forward Surge Current Max, Ifsm:150A; Reverse Recovery Time, trr:35ns; Forward Voltage Max, VF:0.975V; Package/Case:DO-201AD ;RoHS Compliant: Yes
DIODE, ULTRAFAST; Diode Type:Fast Recovery; Voltage, Vrrm:200V; Current, If AV:6A; Current, Ifsm:150A; Time, trr Typ:35ns; Voltage, Vf Max:0.975V; Temperature, Tj Max:125°C; Termination Type:Axial Leaded; Case Style:DO-201AD; No. of Pins:2; Current, Ifs Max:150A; External Diameter:5.6mm; External Length / Height:9.5mm; Forward Voltage:0.975V; Time, trr Max:35ns

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM