| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1801-RB495DRFGCT-ND | 2,990 | 1 | Cut Tape | ||||||||
| Avnet | RB495D RFG | 0 | 3K | 1d | ||||||||
| Arrow Electronics | RB495D RFG | 0 | 3K | |||||||||
| UnikeyIC | RB495D RFG | 2,990 | 57 | Tape & Reel | 12h | |||||||
| Ansinor | RB495D RFG | 3,168 | 1 | 15h |
Download Taiwan Semiconductor RB495D RFG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Taiwan Semiconductor RB495D RFG provided by its distributors.
Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names: