Taiwan Semiconductor MUR160

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MUR160.

Farnell

Datasheet6 pages4 years ago
Datasheet4 pages13 years ago

IHS

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-8.07%

CAD Models

Download Taiwan Semiconductor MUR160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC
onsemiEGP20F
Rectifier Diode, 1 Phase, 1 Element, 2A, 300V V(RRM), Silicon, DO-15
onsemi1N5397
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-15

Descriptions

Descriptions of Taiwan Semiconductor MUR160 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AC
Diode High Efficiency Rectifier 600V 1A 2-Pin DO-204AC T/R
50ns 1A 600V High Efficient Recovery Rectifier
DIODE GEN PURP 600V 1A DO204AC
DIODE STANDARD 600V 1A DO204AC
Taiwan Semiconductor , 1A, 600V, , DO-15, 2
RECTIFIER, SINGLE, 1A, 600V, DO-204AL; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1.35V; Reverse Recovery Time trr Max:60ns; Forward Surge Current Ifsm RoHS Compliant: Yes

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR160.