Taiwan Semiconductor MBR15100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon, TO-220AB
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBR15100CT.

Farnell

Datasheet7 pages5 years ago
Datasheet4 pages13 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-52.63%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBR15100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon, TO-220AB
Diode Schottky 100V 15A 3-Pin TO-220AB Tube
DIODE ARR SCHOT 100V 15A TO220AB
DIODE ARRAY SCHOTTKY 100V TO220
TO220 15A 100V DUAL SCHTKY REC
SCHOTTKY RECT, 100V, 15A, TO220AB; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):15A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220AB; No. of Pins:3Pins; Forward Voltage VF Max:920mV; Forward RoHS Compliant: Yes

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM