Taiwan Semiconductor KBU806G

Taiwan Semiconductor KBU806G Diode bridge 600 V 2 A Rectifier Diodes
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor KBU806G.

TME

Datasheet5 pages5 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-1.49%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor KBU806G provided by its distributors.

Taiwan Semiconductor KBU806G Diode bridge 600 V 2 A Rectifier Diodes
Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon
Diode Rectifier Bridge Quad 800V 8A 4-Pin KBU Tray
8A 800V Standard Bridge Rectifier
Bridge Rect. 8A 560V(RMS) 5/5mm
BRIDGE RECT 1PHASE 800V 8A KBU
KBU 8A 800V GP INLINE BRG RECT

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • KBU806-G