Taiwan Semiconductor HER305G

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), DO-27
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor HER305G.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages15 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-48.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor HER305G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), DO-27
Diode High Efficiency Rectifier 400V 3A 2-Pin DO-201AD T/R
50ns 3A 400V High Efficient Recovery Rectifier
DIODE, FAST, 3A, 400V, DO-201AD
Taiwan Semiconductor , 3A, 400V, , DO-201AD, 2
DIODE GEN PURP 400V 3A DO201AD
DIODE STANDARD 400V 3A DO201AD

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM