| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1801-GBPC1504W-ND | 181 | 1 | Tray | ||||||||
| Avnet | GBPC1504W | 0 | 200 | 11h | ||||||||
| Arrow Electronics | GBPC1504W | 0 | 200 | |||||||||
| UnikeyIC | GBPC1504W | 181 | 4 | Tray | 9h | |||||||
| Win Source | WS-GBPC1504W | 227 | 10h |
Download Taiwan Semiconductor GBPC1504W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Taiwan Semiconductor GBPC1504W provided by its distributors.
Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names: