Taiwan Semiconductor BAV21WS R9G

SOD-323F, 250V, -A, Switching Diode & Array
$ 0.052
Production

Price and Stock

Inventory History

3 month trend:
-48.82%

CAD Models

Download Taiwan Semiconductor BAV21WS R9G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor BAV21WS R9G provided by its distributors.

SOD-323F, 250V, -A, Switching Diode & Array
Diode Small Signal Switching 250V 0.2A 2-Pin SOD-323F T/R
DIODE GEN PURP 250V 200MA SOD323
250V 2.5A 50ns 100nA 200mA SOD-323F
Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Forward Current (If) mA = 200 / Configuration = Single / Forward Voltage (Vf) V = 1.25 / Reverse Recovery Time (trr) ns = 50 / Peak Non-Repetitive Surge Current (Itsm) A = 2.5 / Reverse Current nA = 100 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / Packaging = Reel / Length mm = 2.8 / Width mm = 1.35 / Height mm = 1.1

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM