| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BAS316-RRG | 6,816 | 1 | 19h | ||||||||
| Avnet | BAS316 RRG | 0 | 3K | 2d | ||||||||
| Arrow Electronics | BAS316 RRG | 0 | 3K | |||||||||
| Win Source | WS-BAS316 RRG | 7,100 | 3550 | 21h | ||||||||
| Aztech | BAS316RRG | 18,597 | 16h |
Download datasheets and manufacturer documentation for Taiwan Semiconductor BAS316 RRG.
Download Taiwan Semiconductor BAS316 RRG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Taiwan Semiconductor BAS316 RRG provided by its distributors.
Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Taiwan Semiconductor BAS316 RRG.