Taiwan Semiconductor 1SS400 RKG

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
$ 0.046
Production

Price and Stock

CAD Models

Download Taiwan Semiconductor 1SS400 RKG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor 1SS400 RKG provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
SOD-523F, 100V, 0.2A, Switching Diode & Array
DIODE GEN PURP 100V 200MA SOD523
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) mA = 200 / Configuration = Single / Forward Voltage (Vf) V = 1.2 / Reverse Recovery Time (trr) ns = 4 / Peak Non-Repetitive Surge Current (Itsm) mA = 500 / Reverse Current nA = 100 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-523F / Pins = 2 / Mounting Type = SMD / Packaging = Reel / Length mm = 1.7 / Width mm = 0.9 / Height mm = 0.77

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SS400-RKG
  • 1SS400RKG