
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RFMW | TA1343A | 0 | 1 | Bulk | 8h | |||||||
| Win Source | WS-TA1343A | 21,660 | 350 | 7h | ||||||||
| UnikeyIC | TA1343A | 32,965 | 1 | Tape & Reel | 6h | |||||||
| Worldway Electronics | TA1343A | 10,197 | 7 | Tape & Reel | 6h | |||||||
| ODG (Origin Data Global) | TA1343A | 13,662 | 312 | >1wk |
Download datasheets and manufacturer documentation for Tai-Saw Technology TA1343A.
Download Tai-Saw Technology TA1343A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Tai-Saw Technology TA1343A provided by its distributors.
Tai-Saw Technology has several brands around the world that distributors may use as alternate names. Tai-Saw Technology may also be known as the following names:
Download datasheets and manufacturer documentation for Tai-Saw Technology TA1343A.