Tadiran TL-5242/W

Battery; Pack; Laptop/Desktop; Lithium; 3.6V; 2.1Ah; 4-Pin Connector; TL Series Series
$ 9.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tadiran TL-5242/W.

IHS

Datasheet1 page16 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-69.39%

Supply Chain

Country of OriginIsrael
Harmonized Tariff Schedule (HTS) Code8506.50.00.00
Introduction Date2010-03-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TadiranTL-5903/P
BATTERY, NON-RECHARGEABLE, AA, LITHIUM THIONYL CHLORIDE,3.6 VDC,2.4AH, AXIAL PIN
TadiranTL-5903/S
BATTERY, NON-RECHARGEABLE, AA, LITHIUM THIONYL CHLORIDE,3.6 VDC,2.4AH, IXTRASERIES
TadiranTL-5955/P
Primary Battery, Lithium-thionyl Chloride, 2/3AA, 3.6V, 1.5Ah
PanasonicCR123A
BATTERY, NON-RECHARGEABLE, CYLINDRICAL, LITHIUM ROHS COMPLIANT: NA E, 3 VDC, 1.55AH, CR
PanasonicBR-A/BN
BR Series 3 V 1800 mAh Non-Rechargeable Button Top Cylindrical Lithium Battery
PanasonicBR-AG
BATTERY, NON-RECHARGEABLE, CYLINDRICAL, LITHIUM,3 VDC,2.2AH, PRESSURE CONTACT, BR

Descriptions

Descriptions of Tadiran TL-5242/W provided by its distributors.

Battery; Pack; Laptop/Desktop; Lithium; 3.6V; 2.1Ah; 4-Pin Connector; TL Series Series
Lithium Battery Cylindrical 3.6V 2.1Ah Primary Through Hole
TL Series Lithium MBU 3.6 V 2.10 Ah Standard Battery Pack
BATTERY PAK LITH 3.6V LEADS/CONN
BATTERY LITHIUM 3.6V PACK W/LEAD
IC REG LINEAR 3V 300MA SOT23-5
Lithium Battery, 3.6V; Battery Voltage:3.6V; Battery Size Code:-; Battery Technology:Lithium; Battery Capacity:2.1Ah; Battery Terminals:Connector; Pack Quantity:1; Battery Type/Size:-; Weight:-; Battery Iec Code:-; Depth:0.83" Rohs Compliant: Na |Tadiran Batteries TL-5242/W

Manufacturer Aliases

Tadiran has several brands around the world that distributors may use as alternate names. Tadiran may also be known as the following names:

  • Tadiran Batteries
  • TADIRA
  • TADIRAN BATTERIES GMBH
  • Tadiran Ltd
  • TADIRAN ELECTRONICS
  • TADIRAN BATT
  • Tadiran Batteries Ltd
  • TADIRAN ELECTRONIC INDUSTRIES
  • TADIRAN ELECTRONICS CORP
  • TADIRAN LITIH
  • TADIRAN ELECTRONIC IND
  • Tadiran Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL-5242-W
  • TL-5242W
  • TL5242/W
  • TL5242W