T-Bar 902-24C

SWITCH, TOGGLE, 24PDT, 1A; Contact Configuration: 24PDT; Switch Operation: On-(On); Contact Current Max: 1A; Switch...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for T-Bar 902-24C.

Newark

Datasheet2 pages13 years ago

Descriptions

Descriptions of T-Bar 902-24C provided by its distributors.

SWITCH, TOGGLE, 24PDT, 1A; Contact Configuration:24PDT; Switch Operation:On-(On); Contact Current Max:1A; Switch Terminals:Connector; Actuator Style:Lever; Circuitry:24PDT; Contact Current DC Max:1A; Leaded Process Compatible:No
Switch, Toggle, 24Pdt, 1A; Switch Operation:On-(On); Contact Configuration:24Pdt; Illumination:Non Illuminated; Product Range:902 Series; Contact Current Max:1A; Switch Mounting:-; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:- Rohs Compliant: No |T-Bar (Olympic Controls) 902-24C

Manufacturer Aliases

T-Bar has several brands around the world that distributors may use as alternate names. T-Bar may also be known as the following names:

  • T-BAR (OLYMPIC CONTROLS)