T-Bar 801-36C24

Power Relay, 36Pdt, 24Vdc, 5A, Plug In; Contact Configuration: 36Pdt; Coil Voltage: 24Vdc; Contact Current: -;...
$ 2,122.67

Price and Stock

Descriptions

Descriptions of T-Bar 801-36C24 provided by its distributors.

Power Relay, 36Pdt, 24Vdc, 5A, Plug In; Contact Configuration:36Pdt; Coil Voltage:24Vdc; Contact Current:-; Product Range:800 Series; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage Vac:115V; Relay Terminals:Solder Rohs Compliant: No |T-Bar (Olympic Controls) 801-36C24

Manufacturer Aliases

T-Bar has several brands around the world that distributors may use as alternate names. T-Bar may also be known as the following names:

  • T-BAR (OLYMPIC CONTROLS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801-36C-24