T-Bar 801-12C28

Power Relay, 12PDT, 28VDC, 5A, Plug in
$ 464.75

Price and Stock

Descriptions

Descriptions of T-Bar 801-12C28 provided by its distributors.

POWER RELAY, 12PDT, 28VDC, 5A, PLUG IN
Power Relay, 12Pdt, 28Vdc, 5A, Plug In; Contact Configuration:12Pdt; Coil Voltage:28Vdc; Contact Current:-; Product Range:800 Series; Relay Mounting:Panel Mount; Coil Type:-; Contact Voltage Vac:115V; Relay Terminals:Solder Rohs Compliant: No |T-Bar (Olympic Controls) 801-12C28

Manufacturer Aliases

T-Bar has several brands around the world that distributors may use as alternate names. T-Bar may also be known as the following names:

  • T-BAR (OLYMPIC CONTROLS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801-12C-28