Switchcraft TS2P3F20-BPE

Dura-Twist ThreaddLocking Conn Rear PC Mount - 3 Pos - Female 20 ft PC TS2 - Epoxy Sealed
$ 18.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TS2P3F20-BPE.

IHS

Datasheet2 pages8 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft TS2P3F20-BPE provided by its distributors.

Dura-Twist ThreaddLocking Conn Rear PC Mount - 3 Pos - Female 20 ft PC TS2 - Epoxy Sealed
Circular Push Pull Connectors Front Panel Mount PC Contact Sealed3-20
Conn Circular F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port Bulk
DURA-TWIST THREADED CONNECTOR, FRONT PANEL MOUNT, PC CONTACT POTTED SEAL, 3-20
Female Sockets,Receptacle,Threaded 3pin Copper Alloy 9.5A
DURA-TWIST PC MOUNT 3 POSITIO DURA-TWIST
CONN RCPT FMALE 3POS GOLD SOLDER
Circular Connector, Rcpt, 3Pos, Panel; Product Range:Dura-Twist Ts2 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:3Contacts; Circular Contact Type:Crimp/Solder Socket; Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall TS2P3F20-BPE

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS2P3F20BPE