Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft TB3M

Conn Mini XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

$ 9.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TB3M.

IHS

Datasheet1 page10 years ago

Sager Electronics

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.99%

CAD Models

Download Switchcraft TB3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
NeutrikNC3MP
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
NeutrikNC3MD-LX
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MP-BAG
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
SwitchcraftC3M
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft TB3M provided by its distributors.

Conn Mini XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Q-G Audio Conn - TINI-Q-G TB 3 Pin MiniXLR Male Panel Mount Nickel w/ Silver Pins
CONN AV XLR/DIN PLUG 3 CONT SZ MINI PNL MNT INSULATED TINI Q-G/ SERIES 5A
Switchcraft TB3M Tini-QG Mini XLR 3 Pin Male - Circular Panel Mount - Nickel
PLUG, TINI, Q-G, PANEL, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: TB Series Tini Q-G; SVHC: No
Gender = Plug / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Electro-Tinned / Body Material = Copper Alloy / Body Colour = Nickel / Current Rating A = 1.5 / Voltage Rating V = 125 / Insulation Resistance GOhm = 510 / Contact Resistance mOhm = 10

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB3M.