Switchcraft TARA6MX

Tini-QG "Mini XLR" 6 Pin Male Cable Mount, Silver Pins, Right Angle, Standard Cable Size
$ 13.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TARA6MX.

Farnell

Datasheet2 pages9 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-0.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Switchcraft TARA6MX provided by its distributors.

Tini-QG "Mini XLR" 6 Pin Male Cable Mount, Silver Pins, Right Angle, Standard Cable Size
Conn Circular PIN 6 POS RA Cable Mount 6 Terminal 1 Port
Switchcraft TARA6MX 6-Pin Male Right Angle Tini-QG Series Mini XLR Connector
Tini QG Cbl Mnt RtAngl Adapter Mini XLR 6 Pin - to Std Cable Silver Pins
EN3 Cable Assembly, 5 Position Straight, Female to Female, 1 Meter
Latch Lock,Male Pins,Receptacle 6pin Copper Alloy 1.5A
XLR Connectors 6 POS MALE R/A MINI
TINI-QG MINI XLR 6 PIN MALE CA TINI-QG
CONN RCPT MALE MINI XLR 6P SLDR
CONNECTOR, MINI XLR, PLUG, 6POS, CABLE; No. of Contacts:6Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metallised Thermoplastic Body; Product Range:Tini-QG Series RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT