Switchcraft TA4FX

Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 10.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft TA4FX.

Newark

Datasheet5 pages27 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+54.73%

CAD Models

Download Switchcraft TA4FX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NeutrikNC4FX
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
NeutrikNC4FX-BAG
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
SwitchcraftA4F
Q-G Audio Cbl Conn - A Series 4 Sckt XLR Female Nickel w/ Silver Pins
NeutrikNL4FX
CONN AV SPEAKER JACK 4 CONT CBL MNT UNINSULATED SPEAKON SCREW/SOLDER SILVER
SwitchcraftTA3FX
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolAG3F
Conn XLR Connector F 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft TA4FX provided by its distributors.

Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Q-G Audio Conn - TINI-Q-G TA 4 Socket MiniXLR Cord Plug Nickel w/ Silver Pins
Switchcraft TA4FX ROHS Tini Q-G Miniature Connector Straight Female Cord Plug
SOCKET, TINI, Q-G, IN-LINE, 4POLE; No. of Contacts: 4Contacts; Gender: Jack; Connector Mounting: Free Hanging; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: TA Series Tini Q-G; SV
Connector, Xlr, Jack, 4 Position; Género:Jack; Núm. De Contactos:4; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Estaño; Conector, Color:Negro; Rango De Producto:Ta Series Tini Q-G |Switchcraft/conxall TA4FX
Gender = Socket / Poles = 4 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Body Material = Copper Alloy / Body Colour = Nickel / Current Rating A = 5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Insulation Resistance GOhm = 510 / Contact Resistance mOhm = 10

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT