Switchcraft A4F

Q-G Audio Cbl Conn - A Series 4 Sckt XLR Female Nickel w/ Silver Pins
$ 13.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft A4F.

IHS

Datasheet4 pages19 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+74.83%

CAD Models

Download Switchcraft A4F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NeutrikNC4FX
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
Amphenol AudioAG4F
Conn XLR Connector F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
NeutrikNC4FX-BAG
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
SwitchcraftTA4FX
Conn Mini XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
NeutrikNL4FX
CONN AV SPEAKER JACK 4 CONT CBL MNT UNINSULATED SPEAKON SCREW/SOLDER SILVER
Amphenol AudioSP-4-FL
Conn Speaker Connector F 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of Switchcraft A4F provided by its distributors.

Q-G Audio Cbl Conn - A Series 4 Sckt XLR Female Nickel w/ Silver Pins
Conn XLR Connector F 4 POS ST Cable Mount 4 Terminal 1 Port
CONN AV XLR JACK 4 CONT CBL MNT INSULATED Q-G/ SERIES SOLDER BRASS CONT MTL
CONNECTOR, XLR, JACK, 4 POSITION; No. of Contacts: 4Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: A Se 27F067

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A4-F