Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC4FX-BAG

Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
$ 5.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4FX-BAG.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-8.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-02-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2025-03-31

Related Parts

NeutrikNC4FX
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal
Amphenol AudioAG4F
Conn XLR Connector F 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
SwitchcraftA4F
Q-G Audio Cbl Conn - A Series 4 Sckt XLR Female Nickel w/ Silver Pins
NeutrikNL4FX
CONN AV SPEAKER JACK 4 CONT CBL MNT UNINSULATED SPEAKON SCREW/SOLDER SILVER
NeutrikNC4FXX
Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
SwitchcraftA3F
Q-G Audio Cbl Conn - A Series 3 Sckt XLR Female Nickel w/ Silver Pins

Descriptions

Descriptions of Neutrik NC4FX-BAG provided by its distributors.

Conn XLR Connector F 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Newtuck Four-core XLR connector, Mother seat, Cable installation
Neutrik NC4FX-BAG 4 Pole Female Cable Conn - Black Metal Housing-Silver Contacts
Connector, Xlr, Jack, 4 Position; Género:Jack; Núm. De Contactos:4; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC4FX-BAG

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION