Switchcraft ST15S

Conn DC Power F 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
$ 9.131
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft ST15S.

RS (Formerly Allied Electronics)

Datasheet1 page3 years ago

Inventory History

3 month trend:
+78.69%

Descriptions

Descriptions of Switchcraft ST15S provided by its distributors.

Conn DC Power F 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk
Switchcraft 15 Amp Series Sealed Jack Part Number: ST15S
Gender:Jack; Current Rating:15A; Pin Diameter:2.2mm; Barrel Length:-; Connector Mounting:Panel Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:-; Voltage Rating:24VDC RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT